+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA641UMX

IC: analog switch; Ch: 2; UMLP20; 2.65÷4.3VDC; 1uA; OUT: SPDT

Manufacturer: ONSEMI

Manufacturer part number:
FSA641UMX
TME Symbol:
FSA641UMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Number of channels
2
Case
UMLP20
Mounting
SMD
Operating temperature
-40...85°C
Quiescent current
1µA
Kind of output
SPDT
Supply voltage
  • 2.65...4.3V DC
Gross weight0.15 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA641UMX
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order