+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA646AUCX

IC: switch; Ch: 4; SMD; WLCSP36; -40÷85°C; 1.5÷5V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FSA646AUCX
TME Symbol:
FSA646AUCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
switch
Number of channels
4
Mounting
SMD
Case
WLCSP36
On-state resistance
Operating temperature
-40...85°C
Supply voltage
  • 1.5...5V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ONSEMI,
*
FSA646AUCX
0 in TME stock
Net price for quantities from 3000 pcs - 1.08 USDGross price for quantities from 3000 pcs - 1.08 USD
No. of pieces (Multiplicity: 3 000)