+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA646UCX

IC: analog switch; switch; SPDT; Ch: 4; WLCSP36; 1.5÷5V; 30uA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FSA646UCX
TME Symbol:
FSA646UCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
switch
Output configuration
SPDT
Number of channels
4
Case
WLCSP36
Mounting
SMD
Operating temperature
-40...85°C
Quiescent current
30µA
Supply voltage
  • 1.5...5V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA646UCX
0 in TME stock
Net price for quantities from 3000 pcs - 1.02 USDGross price for quantities from 3000 pcs - 1.02 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.