+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA660TMX

IC: analog switch; switch; SPDT; Ch: 3; TMLP18; 1.5÷5V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FSA660TMX
TME Symbol:
FSA660TMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
switch
Output configuration
SPDT
Number of channels
3
Case
TMLP18
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 1.5...5V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSA660TMX
0 in TME stock
Net price for quantities from 5000 pcs - 1.03 USDGross price for quantities from 5000 pcs - 1.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.