+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSA831AL10X

IC: controller; transceiver; 2mA; SMD; MicroPak10; -40÷85°C; 4÷6V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FSA831AL10X
TME Symbol:
FSA831AL10X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
controller
Kind of integrated circuit
transceiver
Output current
2mA
Mounting
SMD
Case
MicroPak10
Operating temperature
-40...85°C
Output voltage
6V
Integrated circuit features
high speed
Supply voltage
  • 4...6V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits ONSEMI,
*
FSA831AL10X
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.26 USDGross price for quantities from 2500 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.