+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Case | PowerSMD | |
Integrated circuit features | MOSFET | |
Mounting | SMD | |
Operating voltage | 500V | |
Insulation voltage | 1.5kV |