+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSB50450AS

IC: driver; Gull wing,PowerSMD; 1.5A; MOSFET; Uoper: 500V; 14W


Manufacturer: ONSEMI

Manufacturer part number:
FSB50450AS
TME Symbol:
FSB50450AS

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Case
Gull wing, PowerSMD
Output current
1.5A
Integrated circuit features
MOSFET
DC supply current
0.2mA
Mounting
SMD
Operating temperature
-40...150°C
Operating voltage
500V
Insulation voltage
1.5kV
Power dissipation
14W
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FSB50450AS
0 in TME stock
Net price for quantities from 450 pcs - 5.46 USDGross price for quantities from 450 pcs - 5.46 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.