+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSB50550AT

IC: driver; 2A; MOSFET; Uoper: 500V; Usup: 300V; Uinsul: 1.5kV; 14.5W


Manufacturer: ONSEMI

Manufacturer part number:
FSB50550AT
TME Symbol:
FSB50550AT

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Output current
2A
Integrated circuit features
MOSFET
DC supply current
0.2mA
Mounting
THT
Operating temperature
-40...150°C
Operating voltage
500V
Insulation voltage
1.5kV
Power dissipation
14.5W
Supply voltage
  • 300V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FSB50550AT
0 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 5 pcs - 10.50 USDGross price for quantities from 5 pcs - 10.50 USD
Net price for quantities from 15 pcs - 8.80 USDGross price for quantities from 15 pcs - 8.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.