+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | driver | |
Case | Gull wing, PowerSMD | |
Output current | 3.6A | |
Integrated circuit features | MOSFET | |
DC supply current | 0.2mA | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Operating voltage | 250V | |
Insulation voltage | 1.5kV | |
Power dissipation | 14.2W |