+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSBB30CH60C

IC: driver; IGBT three-phase bridge; Motion SPM® 3; SPMEC-027


Manufacturer: ONSEMI

Manufacturer part number:
FSBB30CH60C
TME Symbol:
FSBB30CH60C

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
IGBT three-phase bridge
Kind of integrated circuit
3-phase motor controller, IPM
Technology
Motion SPM® 3
Case
SPMEC-027
Output current
30A
Number of channels
6
Mounting
THT
Operating temperature
-40...150°C
Operating voltage
13.5...16.5/0...400V DC
Power dissipation
106W
Collector-emitter voltage
600V
Gross weight14.92 g
Certificates
See other products in this category: Motor and PWM drivers ONSEMI,
*
FSBB30CH60C
28 in TME stock
Net price for quantities from 1 pcs - 21.28 USDGross price for quantities from 1 pcs - 21.28 USD
Net price for quantities from 5 pcs - 20.08 USDGross price for quantities from 5 pcs - 20.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs