+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSC-6.3A

Fuse: fuse; 5x20mm; glass; 6.3A; 250VAC; quick blow; bulk


Manufacturer: OPTIFUSE

Manufacturer part number:
FSC-6.3A
TME Symbol:
FSC-6.3A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x20mm
Kind of fuse
glass
Current rating
6.3A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
100A / 250V AC
Kind of package
bulk
Gross weight0.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Fast OPTIFUSE,
*
FSC-6.3A
465 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 20 pcs - 0.46 USDGross price for quantities from 20 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 600 pcs - 0.38 USDGross price for quantities from 600 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Packaging method by the manufacturer:
Bag = 200 pcsCardboard = 1 000 pcs