+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSD76-8-D

Tip: bootlace ferrule; insulated; copper; 0.5mm2; 8mm; tinned


Manufacturer: PANDUIT

Manufacturer part number:
FSD76-8-D
TME Symbol:
FSD76-8-D

Specification

Manufacturer
PANDUIT
Type of tip
bootlace ferrule
Ferrule variant
insulated
Contact material
copper
Wire cross-section
0.5mm2
Bit length
8mm
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
white
Wire size
22AWG...20AWG
Gross weight0.08 g
Certificates
EAN code74983762484
See other products in this category: Bootlace ferrule and butt splice PANDUIT,
*
FSD76-8-D
0 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 20 pcs - 0.22 USDGross price for quantities from 20 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.20 USDGross price for quantities from 200 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs