+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSE-15A

Fuse: fuse; 5x15mm; glass; 15A; 250VAC; quick blow


Manufacturer: OPTIFUSE

Manufacturer part number:
FSE-15A
TME Symbol:
FSE-15A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x15mm
Kind of fuse
glass
Current rating
15A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 5s
Gross weight0.625 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Fast OPTIFUSE,
*
FSE-15A
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD