+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSE-1A

Fuse: fuse; 5x15mm; glass; 1A; 250VAC; quick blow


Manufacturer: OPTIFUSE

Manufacturer part number:
FSE-1A
TME Symbol:
FSE-1A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x15mm
Kind of fuse
glass
Current rating
1A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 5s
Energy I2t
0.525A2s
Gross weight0.564 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Fast OPTIFUSE,
*
FSE-1A
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 20 pcs - 0.86 USDGross price for quantities from 20 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.67 USDGross price for quantities from 200 pcs - 0.67 USD