+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSE-3A

Fuse: fuse; 5x15mm; glass; 3A; 250VAC; quick blow


Manufacturer: OPTIFUSE

Manufacturer part number:
FSE-3A
TME Symbol:
FSE-3A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x15mm
Kind of fuse
glass
Current rating
3A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 5s
Energy I2t
6.546A2s
Gross weight0.568 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Fast OPTIFUSE,
*
FSE-3A
192 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 20 pcs - 0.54 USDGross price for quantities from 20 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
Packaging method by the manufacturer:Bag = 100 pcs