+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSE-5A

Fuse: fuse; 5x15mm; glass; 5A; 250VAC; quick blow


Manufacturer: OPTIFUSE

Manufacturer part number:
FSE-5A
TME Symbol:
FSE-5A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x15mm
Kind of fuse
glass
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
100A / 250V AC
Breaking characteristics
2In: max 5s
Energy I2t
21.78A2s
Gross weight0.569 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x15mm - Fast OPTIFUSE,
*
FSE-5A
220 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 20 pcs - 0.91 USDGross price for quantities from 20 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD