+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSE 050A1003

Sensor: fiber-optic; Range: 500mm; Len: 0.5m; Mat: brass; Thread: M4

Manufacturer: BAUMER

Manufacturer part number:
FSE 050A1003

Alternative designations: 10258816

TME Symbol:
FSE050A1003

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
0.5m
Operation mode
transmitter-receiver
Cable length
0.5m
Body material
brass
Dimensions
Ø4x24mm
Thread
M4
Manufacturer series
FSE
Kind of sensor
straight
Operating temperature
-25...70°C
Gross weight27 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSE 050A1003
0 in TME stock
Net price for quantities from 1 pcs - 154.01 USDGross price for quantities from 1 pcs - 154.01 USD
Net price for quantities from 5 pcs - 145.92 USDGross price for quantities from 5 pcs - 145.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.