+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BAUMER
Alternative designations: 10221039
Manufacturer | BAUMER | |
Type of sensor | fiber-optic | |
Range | 860mm | |
Operation mode | transmitter-receiver | |
Cable length | 1m | |
Body material | brass | |
Dimensions | Ø4x24mm | |
Thread | M4 | |
Manufacturer series | FSE | |
Kind of sensor | straight | |
Operating temperature | -25...70°C |