+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSE 200D2Y50

Sensor: fiber-optic; Range: 116mm; Len: 2m; Mat: stainless steel


Manufacturer: BAUMER

Manufacturer part number:
FSE 200D2Y50

Alternative designations: 10135347

TME Symbol:
FSE200D2Y50

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
116mm
Operation mode
transmitter-receiver
Cable length
2m
Body material
stainless steel
Dimensions
Ø3x20mm
Manufacturer series
FSE
Kind of sensor
straight
Operating temperature
-30...70°C
Gross weight15 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSE 200D2Y50
0 in TME stock
Net price for quantities from 1 pcs - 122.27 USDGross price for quantities from 1 pcs - 122.27 USD
Net price for quantities from 5 pcs - 115.85 USDGross price for quantities from 5 pcs - 115.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.