+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSF-2A

Fuse: fuse; 3.6x10mm; glass; 2A; 250VAC; brass; nickel plated


Manufacturer: OPTIFUSE

Manufacturer part number:
FSF-2A
TME Symbol:
FSF-2A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
3.6x10mm
Kind of fuse
glass
Current rating
2A
Rated voltage
250V AC
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 60s
Contact material
brass
Energy I2t
2.189A2s
Contact plating
nickel plated
Operating temperature
-55...125°C
Gross weight0.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Axial Fuses - Fast OPTIFUSE,
*
FSF-2A
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD