+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Current rating | 5A | |
Rated voltage | 250V AC | |
Fuse size | 3.6x10mm | |
Breaking capacity | 50A / 250V AC | |
Breaking characteristics | 2In: max 60s | |
Contact material | brass | |
Energy I2t | 9.401A2s | |
Contact plating | nickel plated | |
Operating temperature | -55...125°C |