+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSF-P-15A

Fuse: fuse; glass; 15A; 250VAC; 4x11mm; brass; nickel plated


Manufacturer: OPTIFUSE

Manufacturer part number:
FSF-P-15A
TME Symbol:
FSF-P-15A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
15A
Rated voltage
250V AC
Fuse size
4x11mm
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 60s
Contact material
brass
Energy I2t
243.7A2s
Contact plating
nickel plated
Operating temperature
-55...125°C
Gross weight1.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Axial Fuses - Fast OPTIFUSE,
*
FSF-P-15A
0 in TME stock
Net price for quantities from 200 pcs - 1.54 USDGross price for quantities from 200 pcs - 1.54 USD
Net price for quantities from 400 pcs - 1.38 USDGross price for quantities from 400 pcs - 1.38 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.