+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSF 025B1007

Sensor: fiber-optic; Range: 160mm; Len: 0.25m; Mat: brass; Thread: M4


Manufacturer: BAUMER

Manufacturer part number:
FSF 025B1007

Alternative designations: 11004134

TME Symbol:
FSF025B1007

Specification

Manufacturer
BAUMER
Type of sensor
fiber-optic
Range
160mm
Operation mode
transmitter-receiver
Cable length
0.25m
Body material
brass
Dimensions
Ø4x26mm
Thread
M4
Manufacturer series
FSF
Kind of sensor
straight
Operating temperature
-25...250°C
Gross weight35 g
Certificates
See other products in this category: Fiber-Optic Sensors BAUMER,
See other products from this series.:
*
FSF 025B1007
0 in TME stock
Net price for quantities from 1 pcs - 187.54 USDGross price for quantities from 1 pcs - 187.54 USD
Net price for quantities from 5 pcs - 177.66 USDGross price for quantities from 5 pcs - 177.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.