+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BAUMER
Alternative designations: 10217315
Manufacturer | BAUMER | |
Type of sensor | fiber-optic | |
Range | 0.5m | |
Operation mode | transmitter-receiver | |
Cable length | 1m | |
Body material | aluminium | |
Dimensions | Ø8.8x16mm | |
Manufacturer series | FSF | |
Kind of sensor | angular | |
Operating temperature | -25...120°C |