+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, PWM controller | |
Output current | 1.5A | |
Output voltage | 650V | |
Frequency | 67kHz | |
Number of channels | 1 | |
Case | DIP8 | |
Mounting | THT | |
Operating temperature | -25...85°C | |
Topology | flyback | |
Input voltage | 85...265V | |
On-state resistance | 2.6Ω | |
Duty cycle factor | 71...83% | |
Power | 26W | |
Application | SMPS | |
Operating voltage | 8...19V DC |