+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSG-15A

Fuse: fuse; automotive,glass; 15A; 32VAC; 10.3x38.1mm


Manufacturer: OPTIFUSE

Manufacturer part number:
FSG-15A
TME Symbol:
FSG-15A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive, glass
Current rating
15A
Rated voltage
32V AC
Fuse size
10.3x38.1mm
Breaking capacity
1kA / 32V DC
Contact plating
nickel plated
Gross weight5.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Miniature Fuses OPTIFUSE,
*
FSG-15A
0 in TME stock
Net price for quantities from 50 pcs - 5.35 USDGross price for quantities from 50 pcs - 5.35 USD
Net price for quantities from 100 pcs - 4.79 USDGross price for quantities from 100 pcs - 4.79 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.