+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSL176MRTUDTU

IC: PMIC; PWM controller; 3.5A; 650V; 67kHz; Ch: 1; TO220-6U; flyback

Manufacturer: ONSEMI

Manufacturer part number:
FSL176MRTUDTU
TME Symbol:
FSL176MRTUDTU

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
3.5A
Output voltage
650V
Frequency
67kHz
Number of channels
1
Case
TO220-6U
Mounting
THT
Operating temperature
-40...125°C
Topology
flyback
Input voltage
85...265V
On-state resistance
1.6Ω
Duty cycle factor
61...73%
Power
70W
Operating voltage
7.5...24.5V DC
Gross weight2.14 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
FSL176MRTUDTU
0 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 3 pcs - 3.22 USDGross price for quantities from 3 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 50 pcs - 2.58 USDGross price for quantities from 50 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)