+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | AC/DC switcher, PWM controller | |
Output current | 0.45A | |
Output voltage | 650V | |
Frequency | 50kHz | |
Number of channels | 1 | |
Case | LSOP7 | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Topology | buck, buck-boost, flyback | |
Input voltage | 85...265V | |
On-state resistance | 18Ω | |
Kind of package | reel, tape | |
Power | 3/7W | |
Application | SMPS |