+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSL337LRN

IC: PMIC; AC/DC switcher,PWM controller; 1.8A; 700V; 50kHz; Ch: 1

Manufacturer: ONSEMI

Manufacturer part number:
FSL337LRN
TME Symbol:
FSL337LRN

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
1.8A
Output voltage
700V
Frequency
50kHz
Number of channels
1
Case
DIP7
Mounting
THT
Operating temperature
-40...125°C
Topology
buck, buck-boost, flyback
Input voltage
85...265V
On-state resistance
4.75Ω
Duty cycle factor
61...73%
Power
9/20W
Application
SMPS
Operating voltage
7...24.5V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
FSL337LRN
0 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)