+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSN12A-19

Connector: jumper cable; Tape ph: 1.27mm; L: 50.8mm; straight


Manufacturer: TE Connectivity

Manufacturer part number:
FSN12A-19
TME Symbol:
FSN12A-19

Specification

Manufacturer
TE Connectivity
Type of connector
jumper cable
Tape pitch
1.27mm
Length
50.8mm
Insulator material
nomex
Leads
straight
Manufacturer series
Flexstrip
Number of ways
19
Gross weight0.955 g
Certificates
See other products in this category: FFC/FPC ribbon cables TE Connectivity,
See other products from this series.:
*
FSN12A-19
16 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 20 pcs - 2.39 USDGross price for quantities from 20 pcs - 2.39 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 100 pcs