+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | jumper cable | |
Tape pitch | 2.54mm | |
Length | 38.1mm | |
Insulator material | nomex | |
Leads | straight | |
Manufacturer series | Flexstrip | |
Number of ways | 6 |