+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSN21.5A-10

Connector: jumper cable; Tape ph: 2.54mm; L: 38.1mm; straight


Manufacturer: TE Connectivity

Manufacturer part number:
FSN21.5A-10

Alternative designations: FSN21.5A-10

TME Symbol:
FSN21.5A-10

Specification

Manufacturer
TE Connectivity
Type of connector
jumper cable
Tape pitch
2.54mm
Length
38.1mm
Insulator material
nomex
Leads
straight
Manufacturer series
Flexstrip
Number of ways
10
Gross weight0.836 g
Certificates
See other products in this category: FFC/FPC ribbon cables TE Connectivity,
See other products from this series.:
*
FSN21.5A-10
85 in TME stock
Net price for quantities from 1 pcs - 19.31 USDGross price for quantities from 1 pcs - 19.31 USD
Net price for quantities from 10 pcs - 17.56 USDGross price for quantities from 10 pcs - 17.56 USD
Net price for quantities from 20 pcs - 15.98 USDGross price for quantities from 20 pcs - 15.98 USD
Net price for quantities from 100 pcs - 12.91 USDGross price for quantities from 100 pcs - 12.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBlister = 50 pcs