+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSN23A-02

Connector: jumper cable; Tape ph: 2.54mm; L: 76.2mm; straight


Manufacturer: TE Connectivity

Manufacturer part number:
FSN23A-02
TME Symbol:
FSN23A-02

Specification

Manufacturer
TE Connectivity
Type of connector
jumper cable
Tape pitch
2.54mm
Length
76.2mm
Insulator material
nomex
Leads
straight
Manufacturer series
Flexstrip
Number of ways
2
Gross weight0.322 g
Certificates
See other products in this category: FFC/FPC ribbon cables TE Connectivity,
See other products from this series.:
*
FSN23A-02
0 in TME stock
Net price for quantities from 2 pcs - 1.12 USDGross price for quantities from 2 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 20 pcs - 0.79 USDGross price for quantities from 20 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 100 pcs