+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSN23A-12

Connector: jumper cable; Tape ph: 2.54mm; L: 76.2mm; straight


Manufacturer: TE Connectivity

Manufacturer part number:
FSN23A-12
TME Symbol:
FSN23A-12

Specification

Manufacturer
TE Connectivity
Type of connector
jumper cable
Tape pitch
2.54mm
Length
76.2mm
Insulator material
nomex
Leads
straight
Manufacturer series
Flexstrip
Number of ways
12
Gross weight1.857 g
Certificates
See other products in this category: FFC/FPC ribbon cables TE Connectivity,
See other products from this series.:
*
FSN23A-12
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 20 pcs - 2.76 USDGross price for quantities from 20 pcs - 2.76 USD
Net price for quantities from 100 pcs - 2.41 USDGross price for quantities from 100 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.