+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSQ0165RLX

IC: PMIC; PWM controller; 900mA; 650V; 67kHz; Ch: 1; LSOP8; flyback

Manufacturer: ONSEMI

Manufacturer part number:
FSQ0165RLX
TME Symbol:
FSQ0165RLX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.9A
Output voltage
650V
Frequency
67kHz
Number of channels
1
Case
LSOP8
Mounting
SMD
Operating temperature
-40...85°C
Topology
flyback
Input voltage
85...265V
On-state resistance
10Ω
Power
13W
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
FSQ0165RLX
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)