+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSQ0365RN

IC: PMIC; PWM controller; 1.5A; 650V; 67kHz; Ch: 1; DIP8; flyback

Manufacturer: ONSEMI

Manufacturer part number:
FSQ0365RN
TME Symbol:
FSQ0365RN

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
1.5A
Output voltage
650V
Frequency
67kHz
Number of channels
1
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Topology
flyback
Input voltage
85...265V
On-state resistance
4.5Ω
Power
19W
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
FSQ0365RN
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order