+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSQ0370RLA

IC: PMIC; AC/DC switcher,PWM controller; 700V; 100kHz; Ch: 1; LSOP8


Manufacturer: ONSEMI

Manufacturer part number:
FSQ0370RLA
TME Symbol:
FSQ0370RLA

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output voltage
700V
Frequency
0.1MHz
Number of channels
1
Case
LSOP8
Mounting
SMD
Operating temperature
-40...85°C
Topology
flyback
Input voltage
85...265V
On-state resistance
4.75Ω
Duty cycle factor
55...65%
Power
19W
Application
SMPS
Operating voltage
8...19V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits ONSEMI,
*
FSQ0370RLA
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.