+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSSL12 TRTB

Diode: Schottky rectifying; DO214AC,SMA; SMD; 20V; 1A; reel,tape

NEW

Manufacturer: FAGOR

Manufacturer part number:
FSSL12 TRTB
TME Symbol:
FSSL12TRTB

Specification

Manufacturer
FAGOR
Type of diode
Schottky rectifying
Case
DO214AC, SMA
Mounting
SMD
Max. off-state voltage
20V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.39V
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes FAGOR,
*
FSSL12 TRTB
0 in TME stock
Net price for quantities from 7500 pcs - 0.06 USDGross price for quantities from 7500 pcs - 0.06 USD
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.