+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSU50LF

Automation module: signaller; Control.param: fluid flow; 0.25m


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
FSU50LF
TME Symbol:
FSU50LF

Specification

Manufacturer
SENSATA / CYNERGY3
Type of automation module
signaller
Controlled parameter
fluid flow
Kind of output 1
SPST-NO
Sensors features
minimal actuacion flow 0,9 l/min
Operating temperature
-20...85°C
Connection
cables
Lead length
0.25m
Operating pressure
max. 10bar
Body material
plastic
Max. operating current
0.6A
Switching capacity
25VA
Diameter
1/2"
Max. voltage
120V DC, 240V AC
Gross weight51.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flow Meters SENSATA / CYNERGY3,
*
FSU50LF
5 in TME stock
Net price for quantities from 1 pcs - 28.76 USDGross price for quantities from 1 pcs - 28.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts