+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSUSB74UMX

IC: multiplexer; multiplexer,USB switch; 4: 1; Ch: 2; USB 2.0; 1uA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FSUSB74UMX
TME Symbol:
FSUSB74UMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
multiplexer
Kind of integrated circuit
multiplexer, USB switch
Output configuration
4:1
Number of channels
2
Interface
USB 2.0
Case
UMLP16
Mounting
SMD
Operating temperature
-40...85°C
Quiescent current
1µA
Supply voltage
  • 2.5...4.4V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
FSUSB74UMX
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.