+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSV12120V

Diode: Schottky rectifying; TO277; SMD; 120V; 12A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
FSV12120V
TME Symbol:
FSV12120V

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
TO277
Mounting
SMD
Max. off-state voltage
120V
Load current
12A
Semiconductor structure
single diode
Max. forward voltage
0.79V
Max. forward impulse current
220A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
FSV12120V
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.