+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FSV15100V

Diode: Schottky rectifying; TO277; SMD; 100V; 15A; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FSV15100V
TME Symbol:
FSV15100V

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
TO277
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
15A
Semiconductor structure
single diode
Max. forward voltage
0.66V
Max. forward impulse current
250A
Kind of package
reel, tape
Gross weight0.158 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
FSV15100V
2997 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs