+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive, glass | |
Current rating | 8A | |
Rated voltage | 125/250V AC | |
Fuse size | 6.35x25.4mm | |
Breaking capacity | 200A / 250V AC, 10kA / 125V AC |