+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT-420-10R

Sensor: fiber-optic; Range: 0÷500mm; Len: 2m; Thread: M4; -40÷60°C


Manufacturer: AUTONICS

Manufacturer part number:
FT-420-10R
TME Symbol:
FT-420-10R

Specification

Manufacturer
AUTONICS
Type of sensor
fiber-optic
Range
0...0.5m
Operation mode
transmitter-receiver
Cable length
2m
Thread
M4
Sensors features
flexible
Operating temperature
-40...60°C
Gross weight28.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS,
*
FT-420-10R
0 in TME stock
Net price for quantities from 1 pcs - 56.44 USDGross price for quantities from 1 pcs - 56.44 USD
Net price for quantities from 5 pcs - 50.80 USDGross price for quantities from 5 pcs - 50.80 USD
Net price for quantities from 10 pcs - 45.16 USDGross price for quantities from 10 pcs - 45.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.