+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT-AL05

Sensor: fiber-optic; Range: 0÷860mm; IP40; Len: 2m; Dim: 5x15x15mm

Manufacturer: PANASONIC

Manufacturer part number:
FT-AL05
TME Symbol:
FT-AL05

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...860mm
Operation mode
transmitter-receiver
IP rating
IP40
Cable length
2m
Dimensions
5x15x15mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight58.38 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-AL05
2 in TME stock
Net price for quantities from 1 pcs - 204.62 USDGross price for quantities from 1 pcs - 204.62 USD
Net price for quantities from 5 pcs - 191.06 USDGross price for quantities from 5 pcs - 191.06 USD
Net price for quantities from 10 pcs - 176.17 USDGross price for quantities from 10 pcs - 176.17 USD
No. of pieces (Multiplicity: 1)