+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT-KV26

Sensor: fiber-optic; Range: 0÷710mm; IP30; Len: 2m; -40÷60°C

Manufacturer: PANASONIC

Manufacturer part number:
FT-KV26
TME Symbol:
FT-KV26

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...710mm
Operation mode
transmitter-receiver
IP rating
IP30
Cable length
2m
Sensors features
sensing distance depends on used accessories
Operating temperature
-40...60°C
Gross weight50.37 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC
*
FT-KV26
Product withdrawn from the offer
Use the specification table below to search for similar products