+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT-S32

Sensor: fiber-optic; Range: 0÷3100mm; IP40; Len: 2m; Housing: Ø2,5

Manufacturer: PANASONIC

Manufacturer part number:
FT-S32
TME Symbol:
FT-S32

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...3100mm
Operation mode
transmitter-receiver
IP rating
IP40
Cable length
2m
Switch housing
Ø2,5
Overall length
8mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-40...70°C
Gross weight58.4 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-S32
2 in TME stock
Net price for quantities from 1 pcs - 64.55 USDGross price for quantities from 1 pcs - 64.55 USD
Net price for quantities from 5 pcs - 60.24 USDGross price for quantities from 5 pcs - 60.24 USD
Net price for quantities from 10 pcs - 55.94 USDGross price for quantities from 10 pcs - 55.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.