+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT-V40

Sensor: fiber-optic; Range: 0÷3500mm; IP50; Len: 2m; Housing: Ø4

Manufacturer: PANASONIC

Manufacturer part number:
FT-V40
TME Symbol:
FT-V40

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...3.5m
Operation mode
transmitter-receiver
IP rating
IP50
Cable length
2m
Switch housing
Ø4
Sensors features
sensing distance depends on used accessories
Operating temperature
-40...60°C
Gross weight30 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FT-V40
0 in TME stock
Net price for quantities from 1 pcs - 175.92 USDGross price for quantities from 1 pcs - 175.92 USD
Net price for quantities from 5 pcs - 164.18 USDGross price for quantities from 5 pcs - 164.18 USD
Net price for quantities from 10 pcs - 152.46 USDGross price for quantities from 10 pcs - 152.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.