+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0103BN 00RB

Triac; 200V; 1A; Igt: 3/5mA; SOT223; reel,tape; Ifsm: 8A

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0103BN 00RB
TME Symbol:
FT0103BN00RB

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
200V
Max. load current
1A
Gate current
3/5mA
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
8A
Features of semiconductor devices
logic level
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0103BN 00RB
0 in TME stock
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.