+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FT0105BA 00BU

Triac; 200V; 1A; Igt: 5mA; TO92; bulk; Ifsm: 8A; Features: logic level

NEW

Manufacturer: FAGOR

Manufacturer part number:
FT0105BA 00BU
TME Symbol:
FT0105BA00BU

Specification

Manufacturer
FAGOR
Typ of triac
standard
Max. off-state voltage
200V
Max. load current
1A
Gate current
5mA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
8A
Features of semiconductor devices
logic level
Gross weight1 g
Certificates
See other products in this category: Triacs FAGOR,
*
FT0105BA 00BU
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.